
R82MC1100DQ50K | |
|---|---|
DigiKey Part Number | 399-19343-1-ND - Cut Tape (CT) 399-19343-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1100DQ50K |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47700 | $14.77 |
| 50 | $1.07700 | $53.85 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.74814 | $374.07 |
| 1,000 | $0.68442 | $684.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.59671 | $2,088.48 |
| 7,000 | $0.55993 | $3,919.51 |
| 10,500 | $0.54151 | $5,685.86 |
| 17,500 | $0.52111 | $9,119.42 |
| 24,500 | $0.50918 | $12,474.91 |
| 35,000 | $0.49771 | $17,419.85 |
| 42,000 | $0.49227 | $20,675.34 |
| 84,000 | $0.47397 | $39,813.48 |
| 87,500 | $0.47299 | $41,386.62 |

