R82EC3100CK60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 22,223
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,716
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.89533
Datasheet

Parametric Equivalent


KEMET
In Stock: 25,305
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.81771
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.78403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.75834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.49429
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,163
Unit Price: $3.12000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 8,822
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK
In Stock: 35,232
Unit Price: $2.38000
Datasheet

Parametric Equivalent


WIMA
In Stock: 3,683
Unit Price: $5.34000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.42066
Datasheet
New at DigiKey
Image for R82EC3100CK60K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100CK60K

DigiKey Part Number
399-R82EC3100CK60KTR-ND
Manufacturer
Manufacturer Product Number
R82EC3100CK60K
Description
0,1 U 100V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
30,600$1.91555$58,615.83