
R82EC3100DQ70K | |
|---|---|
DigiKey Part Number | 399-11525-1-ND - Cut Tape (CT) 399-11525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3100DQ70K |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100DQ70K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98080 | $98.08 |
| 500 | $0.76838 | $384.19 |
| 1,000 | $0.70286 | $702.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.61257 | $2,143.99 |
| 7,000 | $0.57471 | $4,022.97 |
| 10,500 | $0.55574 | $5,835.27 |
| 17,500 | $0.53474 | $9,357.95 |
| 24,500 | $0.52246 | $12,800.27 |
| 35,000 | $0.51064 | $17,872.40 |

