R82EC2470JH60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,414
Unit Price: $2.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.68025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65130
Datasheet

Parametric Equivalent


WEC
In Stock: 50,929
Unit Price: $0.69243

Parametric Equivalent


WEC
In Stock: 194,392
Unit Price: $0.35010
Datasheet

Parametric Equivalent


WEC
In Stock: 50,929
Unit Price: $0.69243
Datasheet
R82IC1680JH50J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2470JH60K

DigiKey Part Number
399-R82EC2470JH60K-ND
Manufacturer
Manufacturer Product Number
R82EC2470JH60K
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2470JH60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
51,000$0.65130$33,216.30