R82EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2220AA50J

DigiKey Part Number
399-9695-ND
Manufacturer
Manufacturer Product Number
R82EC2220AA50J
Description
CAP FILM 0.022UF 5% 100VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2220AA50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,018
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.40300$14.03
50$1.01820$50.91
100$0.90150$90.15
500$0.70440$352.20
1,000$0.64371$643.71
3,000$0.56876$1,706.28
6,000$0.53211$3,192.66
Manufacturers Standard Package