
R82EC1100Z350J | |
|---|---|
DigiKey Part Number | 399-11520-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1100Z350J |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100Z350J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $1.96900 | $19.69 |
| 50 | $1.45740 | $72.87 |
| 100 | $1.29970 | $129.97 |
| 500 | $1.03484 | $517.42 |
| 1,000 | $0.95308 | $953.08 |
| 4,000 | $0.83058 | $3,322.32 |
| 8,000 | $0.78507 | $6,280.56 |

