
R82EC1100AA50J | |
|---|---|
DigiKey Part Number | 399-5871-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1100AA50J |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100AA50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.32300 | $13.23 |
| 50 | $0.95900 | $47.95 |
| 100 | $0.84710 | $84.71 |
| 500 | $0.65972 | $329.86 |
| 1,000 | $0.60189 | $601.89 |
| 3,000 | $0.53069 | $1,592.07 |
| 6,000 | $0.49587 | $2,975.22 |

