
R76QI247050H4J | |
|---|---|
DigiKey Part Number | 399-R76QI247050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI247050H4J |
Description | CAP FILM 0.047UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI247050H4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 41 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $4.54200 | $45.42 |
| 50 | $3.50940 | $175.47 |
| 100 | $3.19160 | $319.16 |
| 500 | $2.65542 | $1,327.71 |
| 1,000 | $2.48975 | $2,489.75 |
| 2,500 | $2.31490 | $5,787.25 |
| 5,000 | $2.20945 | $11,047.25 |

