R76QI23305040J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 364
Unit Price: $10.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25461
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.25461
Datasheet
MFG_R76_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI23305040J

DigiKey Part Number
399-11862-ND
Manufacturer
Manufacturer Product Number
R76QI23305040J
Description
CAP FILM 0.033UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI23305040J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.80000$9.80
10$6.34700$63.47
50$4.99120$249.56
100$4.57380$457.38
700$3.75704$2,629.93
1,400$3.55854$4,981.96
2,800$3.39515$9,506.42
5,600$3.26061$18,259.42
Manufacturers Standard Package