R76QI2220KN30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.52428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.00331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.83072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.61775
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.97792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.24627
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.13521
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,646
Unit Price: $9.45000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,040
Unit Price: $3.72410
Datasheet
New at DigiKey
Image for R76QI2220KN30J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI2220KN30J

DigiKey Part Number
399-R76QI2220KN30JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76QI2220KN30J
Description
0,022U00 VDV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
29 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
380$4.25679$1,617.58
Manufacturers Standard Package