Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2220JH40K | |
|---|---|
DigiKey Part Number | 399-R76QI2220JH40K-ND |
Manufacturer | |
Manufacturer Product Number | R76QI2220JH40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI2220JH40K Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QI22204040K | KEMET | 0 | 399-R76QI22204040K-ND | $3.52428 | Parametric Equivalent |
| R76QI22205040K | KEMET | 0 | 399-R76QI22205040K-ND | $3.00331 | Parametric Equivalent |
| R76QI2220GY40K | KEMET | 0 | 399-R76QI2220GY40KTR-ND | $3.83072 | Parametric Equivalent |
| R76QI2220JB01K | KEMET | 0 | 399-R76QI2220JB01K-ND | $5.61775 | Parametric Equivalent |
| R76QI2220JB40K | KEMET | 0 | 399-R76QI2220JB40K-ND | $2.97792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $3.24627 | $5,680.97 |




