
R76QI21504040J | |
---|---|
DigiKey Part Number | 399-R76QI21504040J-ND |
Manufacturer | |
Manufacturer Product Number | R76QI21504040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QI21504040J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 42 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.22200 | $52.22 |
50 | $4.14980 | $207.49 |
100 | $3.79180 | $379.18 |
500 | $3.14054 | $1,570.27 |
1,000 | $2.92024 | $2,920.24 |
3,000 | $2.62872 | $7,886.16 |
5,000 | $2.51355 | $12,567.75 |