Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QF1470JE3EJ | |
|---|---|
DigiKey Part Number | 399-R76QF1470JE3EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76QF1470JE3EJ |
Description | 4700 1000V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QF14704030J | KEMET | 0 | 399-12602-ND | $2.80693 | Parametric Equivalent |
| R76QF14705030J | KEMET | 0 | 399-R76QF14705030J-ND | $2.77766 | Parametric Equivalent |
| R76QF1470DQ30J | KEMET | 0 | 399-R76QF1470DQ30JTB-ND | $3.09673 | Parametric Equivalent |
| R76QF1470JB30J | KEMET | 0 | 399-R76QF1470JB30J-ND | $2.74996 | Parametric Equivalent |
| R76QF1470JH30J | KEMET | 0 | 399-R76QF1470JH30J-ND | $2.63278 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $3.31074 | $4,303.96 |




