R76QF14704030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.77766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.09673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.74996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.31074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.63278
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,230
Unit Price: $4.52000
Datasheet

Parametric Equivalent


WEC
In Stock: 900
Unit Price: $4.22820
Datasheet
4700 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF14704030J

DigiKey Part Number
399-12602-ND
Manufacturer
Manufacturer Product Number
R76QF14704030J
Description
CAP FILM 4700PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF14704030J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$2.80693$4,210.39
Manufacturers Standard Package