
R76QF1100DQ00K | |
---|---|
DigiKey Part Number | 399-R76QF1100DQ00KCT-ND - Cut Tape (CT) 399-R76QF1100DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QF1100DQ00K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF1100DQ00K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 637 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
10 | $5.36700 | $53.67 |
50 | $4.18900 | $209.45 |
100 | $3.82470 | $382.47 |
500 | $3.20878 | $1,604.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01845 | $3,018.45 |
2,000 | $2.86173 | $5,723.46 |
3,000 | $2.78326 | $8,349.78 |
5,000 | $2.69629 | $13,481.45 |
7,000 | $2.64541 | $18,517.87 |
10,000 | $2.59650 | $25,965.00 |
12,000 | $2.57332 | $30,879.84 |
24,000 | $2.49523 | $59,885.52 |
25,000 | $2.49110 | $62,277.50 |