cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79PC1100DQ40J

DigiKey Part Number
399-R79PC1100DQ40JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R79PC1100DQ40J
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.96036$4,900.90
Manufacturers Standard Package