
R82IC2470DQ60K | |
---|---|
DigiKey Part Number | 399-R82IC2470DQ60KCT-ND - Cut Tape (CT) 399-R82IC2470DQ60KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2470DQ60K |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470DQ60K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.96200 | $19.62 |
50 | $1.45500 | $72.75 |
100 | $1.29730 | $129.73 |
500 | $1.03278 | $516.39 |
1,000 | $0.95100 | $951.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86485 | $2,162.12 |
5,000 | $0.81292 | $4,064.60 |
7,500 | $0.78692 | $5,901.90 |
12,500 | $0.75811 | $9,476.38 |
17,500 | $0.74127 | $12,972.23 |
25,000 | $0.72507 | $18,126.75 |
30,000 | $0.71740 | $21,522.00 |
60,000 | $0.69154 | $41,492.40 |
62,500 | $0.69017 | $43,135.62 |