R76MD1390JE30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.04507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.34225
Datasheet
R76PF2100DQ30H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MD1390JE30J

DigiKey Part Number
399-R76MD1390JE30J-ND
Manufacturer
Manufacturer Product Number
R76MD1390JE30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MD1390JE30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
163 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$2.04507$3,067.61
Manufacturers Standard Package