
PEH169VO4100QU2 | |
---|---|
DigiKey Part Number | 399-PEH169VO4100QU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169VO4100QU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 79mOhm @ 100Hz 21000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169VO4100QU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 79mOhm @ 100Hz | |
Lifetime @ Temp. | 21000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 21.2 A @ 10 kHz | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.622" Dia (66.60mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $408.35979 | $39,202.54 |