Parametric Equivalent

R75RI2100GY30K | |
|---|---|
DigiKey Part Number | 399-R75RI2100GY30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R75RI2100GY30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI2100GY30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 79.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.10788 | $2,529.46 |


