R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI227050H0J

DigiKey Part Number
399-R75PI227050H0J-ND
Manufacturer
Manufacturer Product Number
R75PI227050H0J
Description
CAP FILM 0.027UF 5% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI227050H0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
41.3 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,164
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.75800$27.58
50$2.07560$103.78
100$1.86580$186.58
500$1.51292$756.46
1,000$1.40391$1,403.91
3,000$1.26938$3,808.14
5,000$1.21966$6,098.30
Manufacturers Standard Package