
R463I21000001M | |
|---|---|
DigiKey Part Number  | 399-R463I21000001M-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R463I21000001M  | 
Description  | CAP FILM SAFETY/EMI SUPP RAD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R463I21000001M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage Rating - AC  | 310V  | |
Voltage Rating - DC  | 630V  | |
Dielectric Material  | ||
Operating Temperature  | -40°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.197" W (18.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.437" (11.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | EMI, RFI Suppression  | |
Ratings  | X2  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.14000 | $5.14 | 
| 10 | $3.42700 | $34.27 | 
| 50 | $2.68900 | $134.45 | 
| 100 | $2.44510 | $244.51 | 
| 500 | $2.00324 | $1,001.62 | 
| 2,000 | $1.72512 | $3,450.24 | 
| 4,000 | $1.61294 | $6,451.76 | 
| 6,000 | $1.55418 | $9,325.08 | 

