
R75MR4100AA40K | |
|---|---|
DigiKey Part Number | 399-R75MR4100AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R75MR4100AA40K |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR4100AA40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.60000 | $15.60 |
| 10 | $10.50500 | $105.05 |
| 50 | $8.48100 | $424.05 |
| 100 | $7.85610 | $785.61 |
| 560 | $6.73986 | $3,774.32 |
| 1,120 | $6.42266 | $7,193.38 |
| 2,800 | $6.08763 | $17,045.36 |
| 5,040 | $5.91379 | $29,805.50 |

