
R75MN415050H3J | |
|---|---|
DigiKey Part Number | 399-R75MN415050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75MN415050H3J |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN415050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $12.37600 | $123.76 |
| 50 | $10.06920 | $503.46 |
| 200 | $8.77200 | $1,754.40 |
| 600 | $8.04877 | $4,829.26 |
| 1,000 | $7.78125 | $7,781.25 |
| 2,600 | $7.37299 | $19,169.77 |
| 5,000 | $7.15027 | $35,751.35 |

