
T529P106M016AAE150 | |
|---|---|
DigiKey Part Number | 399-T529P106M016AAE150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T529P106M016AAE150 |
Description | CAP TANT SMD POLYMER |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T529P106M016AAE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |


