R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MI333050H7J

DigiKey Part Number
399-R75MI333050H7J-ND
Manufacturer
Manufacturer Product Number
R75MI333050H7J
Description
CAP FILM 0.33UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MI333050H7J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
14.5 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.93600$49.36
50$3.83120$191.56
490$2.92308$1,432.31
980$2.74458$2,689.69
1,470$2.65518$3,903.11
2,940$2.52406$7,420.74
5,390$2.42857$13,089.99
Manufacturers Standard Package