R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IR468050H4J

DigiKey Part Number
399-R75IR468050H4J-ND
Manufacturer
Manufacturer Product Number
R75IR468050H4J
Description
CAP FILM 6.8UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IR468050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.303" (33.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$40.55000$40.55
10$29.30500$293.05
50$24.82640$1,241.32
128$23.00953$2,945.22
512$21.06980$10,787.74
1,024$20.34845$20,836.81
2,560$19.58649$50,141.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.