R75 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IN433050H4J

DigiKey Part Number
399-R75IN433050H4J-ND
Manufacturer
Manufacturer Product Number
R75IN433050H4J
Description
CAP FILM 3.3UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IN433050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
7.2 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Height - Seated (Max)
0.870" (22.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.38000$21.38
10$14.75900$147.59
50$12.11380$605.69
200$10.62400$2,124.80
600$9.79318$5,875.91
1,000$9.48597$9,485.97
2,600$9.01693$23,444.02
5,000$8.76118$43,805.90
Manufacturers Standard Package