R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GN415050H0J

DigiKey Part Number
399-R75GN415050H0J-ND
Manufacturer
Manufacturer Product Number
R75GN415050H0J
Description
CAP FILM 1.5UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GN415050H0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
ESR (Equivalent Series Resistance)
10.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.54000$13.54
10$9.04000$90.40
50$7.23980$361.99
300$6.00030$1,800.09
600$5.66540$3,399.24
1,200$5.38951$6,467.41
2,700$5.12807$13,845.79
5,100$4.96077$25,299.93
Manufacturers Standard Package