
R75GI410050H0J | |
|---|---|
DigiKey Part Number | 399-R75GI410050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R75GI410050H0J |
Description | CAP FILM 1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GI410050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.36700 | $73.67 |
| 50 | $5.84320 | $292.16 |
| 100 | $5.37240 | $537.24 |
| 500 | $4.57642 | $2,288.21 |
| 1,000 | $4.33004 | $4,330.04 |
| 2,500 | $4.06992 | $10,174.80 |
| 5,000 | $3.91306 | $19,565.30 |

