R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GI368050H6J

DigiKey Part Number
399-R75GI368050H6J-ND
Manufacturer
Manufacturer Product Number
R75GI368050H6J
Description
CAP FILM 0.68UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GI368050H6J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.25400$52.54
50$4.09240$204.62
490$3.13586$1,536.57
980$2.94797$2,889.01
1,470$2.85381$4,195.10
2,940$2.71578$7,984.39
5,390$2.61522$14,096.04
Manufacturers Standard Package