R74LI2330AA00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.24242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.08859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.19023
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.58809
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.58809
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R74LI2330AA00K

DigiKey Part Number
399-R74LI2330AA00K-ND
Manufacturer
Manufacturer Product Number
R74LI2330AA00K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
39 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.08859$4,177.18
Manufacturers Standard Package