
R73TN2220SE00J | |
|---|---|
DigiKey Part Number  | 399-19786-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R73TN2220SE00J  | 
Description  | CAP FILM 0.022UF 5% 1.6KVDC RAD  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R73TN2220SE00J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 450V  | |
Voltage Rating - DC  | 1600V (1.6kV)  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.043" L x 0.394" W (26.50mm x 10.00mm)  | |
Height - Seated (Max)  | 0.732" (18.60mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.886" (22.50mm)  | |
Applications  | Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.69000 | $14.69 | 
| 10 | $9.82300 | $98.23 | 
| 50 | $7.90400 | $395.20 | 
| 396 | $6.42750 | $2,545.29 | 
| 792 | $6.09611 | $4,828.12 | 
| 1,188 | $5.93023 | $7,045.11 | 
| 2,772 | $5.63869 | $15,630.45 | 
| 5,148 | $5.46548 | $28,136.29 | 

