Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60QN2470AA00K | |
|---|---|
DigiKey Part Number | 399-R60QN2470AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R60QN2470AA00K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QN2470AA00K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60QN24705000K | KEMET | 0 | 399-R60QN24705000K-ND | $4.31070 | Parametric Equivalent |
| R75QN2470AA00K | KEMET | 0 | 399-R75QN2470AA00K-ND | $3.13969 | Parametric Equivalent |
| R75QN2470DQ00K | KEMET | 0 | 399-R75QN2470DQ00KTB-ND | $3.56024 | Parametric Equivalent |
| MKS4O124705B00KB00 | WIMA | 0 | 1928-MKS4O124705B00KB00TB-ND | $4.06861 | Parametric Equivalent |
| MKS4O124705B00KD00 | WIMA | 0 | 1928-MKS4O124705B00KD00TB-ND | $4.06861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | $4.10697 | $3,306.11 |





