Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QN2470DQ00K | |
|---|---|
DigiKey Part Number | 399-R75QN2470DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75QN2470DQ00K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QN2470DQ00K Models |
Category | ESR (Equivalent Series Resistance) 50.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75QN2470AA00K | KEMET | 0 | 399-R75QN2470AA00K-ND | $3.13969 | Parametric Equivalent |
| MKS4O124705B00KB00 | WIMA | 0 | 1928-MKS4O124705B00KB00TB-ND | $4.06861 | Parametric Equivalent |
| MKS4O124705B00KD00 | WIMA | 0 | 1928-MKS4O124705B00KD00TB-ND | $4.06861 | Parametric Equivalent |
| MKS4O124705B00KH00 | WIMA | 0 | 1928-MKS4O124705B00KH00TR-ND | $4.04668 | Parametric Equivalent |
| MKS4O124705B00KJ00 | WIMA | 0 | 1928-MKS4O124705B00KJ00TR-ND | $4.04668 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | $3.56024 | $1,651.95 |



