R60PF2150406AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.41362
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40055
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.58932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39809
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39809
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60PF2150406AK

DigiKey Part Number
399-R60PF2150406AK-ND
Manufacturer
Manufacturer Product Number
R60PF2150406AK
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60PF2150406AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$1.45841$2,625.14
Manufacturers Standard Package