R60MN41004040K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.19793
Datasheet

Parametric Equivalent


KEMET
In Stock: 153
Unit Price: $16.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.89593
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,174
Unit Price: $16.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.34137
Datasheet
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN41004040K

DigiKey Part Number
399-18602-ND
Manufacturer
Manufacturer Product Number
R60MN41004040K
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN41004040K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.11000$16.11
10$10.86100$108.61
50$8.76580$438.29
300$7.31960$2,195.88
600$6.92867$4,157.20
1,200$6.60687$7,928.24
2,700$6.30181$17,014.89
5,100$6.10658$31,143.56
Manufacturers Standard Package