
R60MN4100JE40K | |
|---|---|
DigiKey Part Number | 399-R60MN4100JE40K-ND |
Manufacturer | |
Manufacturer Product Number | R60MN4100JE40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MN4100JE40K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.99200 | $109.92 |
| 50 | $8.87260 | $443.63 |
| 468 | $7.15201 | $3,347.14 |
| 936 | $6.80364 | $6,368.21 |
| 1,404 | $6.62926 | $9,307.48 |
| 2,808 | $6.37330 | $17,896.23 |
| 5,148 | $6.18684 | $31,849.85 |

