R60ER5220AA40K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MN3470JH30K

DigiKey Part Number
399-R60MN3470JH30K-ND
Manufacturer
Manufacturer Product Number
R60MN3470JH30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MN3470JH30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.92200$69.22
50$5.54400$277.20
100$5.08340$508.34
805$4.04001$3,252.21
1,610$3.78068$6,086.89
3,220$3.55490$11,446.78
5,635$3.39398$19,125.08
Manufacturers Standard Package