
R60MI33304030J | |
---|---|
DigiKey Part Number | 399-20895-ND |
Manufacturer | |
Manufacturer Product Number | R60MI33304030J |
Description | CAP FILM 0.33UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI33304030J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $7.04700 | $70.47 |
50 | $5.64720 | $282.36 |
100 | $5.17880 | $517.88 |
700 | $4.17550 | $2,922.85 |
1,400 | $3.90426 | $5,465.96 |
2,800 | $3.66818 | $10,270.90 |
5,600 | $3.46248 | $19,389.89 |