
R60MI3330AA30J | |
---|---|
DigiKey Part Number | 399-R60MI3330AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3330AA30J |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI3330AA30J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $7.12900 | $71.29 |
50 | $5.71460 | $285.73 |
100 | $5.24130 | $524.13 |
500 | $4.37514 | $2,187.57 |
1,000 | $4.08167 | $4,081.67 |
3,000 | $3.69277 | $11,078.31 |
5,000 | $3.53894 | $17,694.70 |