Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MI3100JP30K | |
|---|---|
DigiKey Part Number | 399-R60MI3100JP30K-ND |
Manufacturer | |
Manufacturer Product Number | R60MI3100JP30K |
Description | 0,1 U 400V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI31004030K | KEMET | 60 | 399-18585-ND | $8.47000 | Parametric Equivalent |
| R60MI31005030K | KEMET | 0 | 399-12727-ND | $8.22000 | Parametric Equivalent |
| R60MI3100AA30K | KEMET | 764 | 399-11505-ND | $8.22000 | Parametric Equivalent |
| R60MI3100CK30K | KEMET | 0 | 399-R60MI3100CK30KTR-ND | $3.05544 | Parametric Equivalent |
| R60MI3100DQ30K | KEMET | 675 | 399-R60MI3100DQ30KCT-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.51169 | $7,023.38 |










