0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MI3100DQ30K

DigiKey Part Number
399-R60MI3100DQ30KCT-ND - Cut Tape (CT)
399-R60MI3100DQ30KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R60MI3100DQ30K
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MI3100DQ30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.76300$57.63
50$4.50540$225.27
100$4.11650$411.65
Tape & Box (TB)
QuantityUnit PriceExt Price
800$3.31779$2,654.23
1,600$3.13979$5,023.66
2,400$3.05065$7,321.56
4,000$2.95187$11,807.48
5,600$2.89413$16,207.13
8,000$2.83856$22,708.48
Manufacturers Standard Package