
R60MF3100DQ6AK | |
---|---|
DigiKey Part Number | 399-R60MF3100DQ6AKCT-ND - Cut Tape (CT) 399-R60MF3100DQ6AKTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60MF3100DQ6AK |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF3100DQ6AK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.41000 | $8.41 |
10 | $5.40800 | $54.08 |
50 | $4.22020 | $211.01 |
100 | $3.85410 | $385.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.10075 | $2,480.60 |
1,600 | $2.93293 | $4,692.69 |
2,400 | $2.84887 | $6,837.29 |
4,000 | $2.75573 | $11,022.92 |
5,600 | $2.70128 | $15,127.17 |
8,000 | $2.64890 | $21,191.20 |
9,600 | $2.62409 | $25,191.26 |
19,200 | $2.54048 | $48,777.22 |
20,000 | $2.53604 | $50,720.80 |