
R60IN43304030K | |
|---|---|
DigiKey Part Number  | 399-20894-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R60IN43304030K  | 
Description  | CAP FILM 3.3UF 10% 250VDC RADIAL  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R60IN43304030K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 160V  | |
Voltage Rating - DC  | 250V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.043" L x 0.433" W (26.50mm x 11.00mm)  | |
Height - Seated (Max)  | 0.791" (20.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.886" (22.50mm)  | |
Applications  | Automotive  | |
Ratings  | AEC-Q200  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.34000 | $19.34 | 
| 10 | $13.20900 | $132.09 | 
| 50 | $10.78400 | $539.20 | 
| 250 | $9.24324 | $2,310.81 | 
| 500 | $8.76664 | $4,383.32 | 
| 1,000 | $8.37421 | $8,374.21 | 
| 2,500 | $7.95986 | $19,899.65 | 
| 5,000 | $7.70995 | $38,549.75 | 

