R60II3220JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.77844
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.06476
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.86400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.86400
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,772
Unit Price: $8.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.86515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.69664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.54954
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.36313
Datasheet

Parametric Equivalent


KEMET
In Stock: 262
Unit Price: $8.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.98552
Datasheet

Parametric Equivalent


KEMET
In Stock: 24
Unit Price: $8.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.91684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.78916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.78916
Datasheet
R60MI3220DQ30J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60II3220JH30J

DigiKey Part Number
399-R60II3220JH30J-ND
Manufacturer
Manufacturer Product Number
R60II3220JH30J
Description
CAP FILM AUTOMOTIVE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60II3220JH30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.51589$5,031.78
Manufacturers Standard Package