R75II3220AA40J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75II3220AA40J

DigiKey Part Number
399-R75II3220AA40J-ND
Manufacturer
Manufacturer Product Number
R75II3220AA40J
Description
CAP FILM 0.22UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75II3220AA40J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
11 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.37800$53.78
50$4.19260$209.63
100$3.82800$382.80
500$3.21100$1,605.50
2,000$2.86330$5,726.60
4,000$2.73408$10,936.32
6,000$2.66934$16,016.04
Manufacturers Standard Package