
R60GI41004030K | |
---|---|
DigiKey Part Number | 399-20888-ND |
Manufacturer | |
Manufacturer Product Number | R60GI41004030K |
Description | CAP FILM 1UF 10% 160VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI41004030K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.50500 | $75.05 |
50 | $5.95620 | $297.81 |
100 | $5.47760 | $547.76 |
700 | $4.54091 | $3,178.64 |
1,400 | $4.31312 | $6,038.37 |
2,800 | $4.12553 | $11,551.48 |
5,600 | $3.97112 | $22,238.27 |