
R60GF3220506AK | |
|---|---|
DigiKey Part Number | 399-12466-ND |
Manufacturer | |
Manufacturer Product Number | R60GF3220506AK |
Description | CAP FILM 0.22UF 10% 160VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GF3220506AK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.54500 | $25.45 |
| 50 | $1.91080 | $95.54 |
| 100 | $1.71490 | $171.49 |
| 500 | $1.38466 | $692.33 |
| 1,800 | $1.21054 | $2,178.97 |
| 3,600 | $1.13947 | $4,102.09 |
| 5,400 | $1.10388 | $5,960.95 |

