
R60ER4470AA30K | |
---|---|
DigiKey Part Number | 399-19803-ND |
Manufacturer | |
Manufacturer Product Number | R60ER4470AA30K |
Description | CAP FILM 4.7UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60ER4470AA30K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.26000 | $20.26 |
10 | $13.92000 | $139.20 |
50 | $11.39240 | $569.62 |
100 | $10.61150 | $1,061.15 |
816 | $8.99321 | $7,338.46 |
1,632 | $8.63676 | $14,095.19 |
3,264 | $8.34319 | $27,232.17 |
5,712 | $8.14440 | $46,520.81 |